Velleman SV5 technical specifications.
| Height | 23.622mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Panel |
| Nominal Input Voltage | 12V |
| Termination | Screw |
| Width | 23.62mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman SV5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.