Velleman VM111 technical specifications.
| Length | 145mm |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | Box |
| Series | PIC18 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Velleman VM111 to view detailed technical specifications.
No datasheet is available for this part.