Velleman VM116 technical specifications.
| Height | 1.5inch |
| Length | 9.5inch |
| Weight | 0.75lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman VM116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.