Velleman VTMD technical specifications.
| Height | 1.25inch |
| Length | 5.75inch |
| Weight | 0.1886lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman VTMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.