Velleman VTTEST11N technical specifications.
| Height | 2inch |
| Length | 11inch |
| Weight | 0.79lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman VTTEST11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.