Velleman VTTEST8 technical specifications.
| Height | 1.25inch |
| Length | 2.75inch |
| Weight | 0.258lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman VTTEST8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.