Velleman VTUSC3U technical specifications.
| Height | 9.25inch |
| Length | 13.5inch |
| Weight | 7lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman VTUSC3U to view detailed technical specifications.
No datasheet is available for this part.