Velleman ZL101 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Velleman |
| Part No | ZL101 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Torch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman ZL101 to view detailed technical specifications.
No datasheet is available for this part.