This 4.7uF ceramic chip capacitor has a rated voltage of 25VDC and a tolerance of -20% to 80%. It is constructed with a flat construction and a ceramic chip case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is not intended for microwave applications.
Venkel C1210Y5V250-475ZN6E technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.49(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.