
Vent-Axia 436575 technical specifications.
| Color | White |
| Height | 140mm |
| Material | Plastic |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vent-Axia 436575 to view detailed technical specifications.
No datasheet is available for this part.
