
Vent-Axia BSCC40014 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 170mm |
| Diameter | 487mm |
| Noise Level | 52dB |
| Operating Supply Voltage | 240V |
| Power Consumption | 320W |
| RoHS | Not Compliant |
Download the complete datasheet for Vent-Axia BSCC40014 to view detailed technical specifications.
No datasheet is available for this part.
