
Vent-Axia BSP40014 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 193mm |
| Height | 540mm |
| Noise Level | 49dBA |
| Operating Supply Voltage | 240V |
| Power Consumption | 290W |
| Width | 540mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vent-Axia BSP40014 to view detailed technical specifications.
No datasheet is available for this part.