
Vent-Axia BSP45014 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 575mm |
| Noise Level | 59dBA |
| Operating Supply Voltage | 240V |
| Power Consumption | 610W |
| Width | 575mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vent-Axia BSP45014 to view detailed technical specifications.
No datasheet is available for this part.
