
Vent-Axia BSP50014 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 655mm |
| Noise Level | 55dBA |
| Operating Supply Voltage | 240V |
| Power Consumption | 780W |
| Width | 655mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vent-Axia BSP50014 to view detailed technical specifications.
No datasheet is available for this part.
