
Vent-Axia VSC31514 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 135mm |
| Diameter | 382mm |
| Noise Level | 49dB |
| Operating Supply Voltage | 240V |
| Power Consumption | 130W |
| RoHS | Not Compliant |
Download the complete datasheet for Vent-Axia VSC31514 to view detailed technical specifications.
No datasheet is available for this part.
