
Vent-Axia VSP45034 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 575mm |
| Noise Level | 57dBA |
| Operating Supply Voltage | 415V |
| Power Consumption | 380W |
| Width | 575mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vent-Axia VSP45034 to view detailed technical specifications.
No datasheet is available for this part.
