
Venture Lighting 169 technical specifications.
| Package/Case | 100 |
| Contact Plating | Nickel |
| Diameter | 46mm |
| Lead Free | Lead Free |
| Length | 211mm |
| Material | Aluminium |
| Number of Contacts | 6 |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting 169 to view detailed technical specifications.
No datasheet is available for this part.
