
Venture Lighting 38133 technical specifications.
| Package/Case | Metal |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Length | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting 38133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
