Venture Lighting HIPE350W//GLASSGUARD technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 120mm |
| Length | 296mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIPE350W//GLASSGUARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.