400 W T52 Clear Metal Halide Lamp, GES/E40 Tubular Open Fitting, 36000 lm, 20000h
Venture Lighting HIPT400W/H75/LU/UVS/T52/4K technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 52mm |
| Length | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIPT400W/H75/LU/UVS/T52/4K to view detailed technical specifications.
No datasheet is available for this part.