250 W T46 Clear Metal Halide Lamp, GES/E40 Tubular Enclosed Fitting, 19000 lm, 10000h
Venture Lighting HIT250W/H/DU/4.5K technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 46mm |
| Length | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIT250W/H/DU/4.5K to view detailed technical specifications.
No datasheet is available for this part.