200 W Electromagnetic Lighting Ballast for Metal Halide, 240 V
Venture Lighting IBM200W technical specifications.
| Package/Case | Metal |
| Frequency | 50Hz |
| Height | 76mm |
| Length | 203mm |
| Voltage Rating | 240V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting IBM200W to view detailed technical specifications.
No datasheet is available for this part.