Verbatim 47661 technical specifications.
| Color | Black |
| Height | 24.5mm |
| Material | Plastic |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 47661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.