
Verbatim 47672 technical specifications.
| Color | Black |
| Height | 49mm |
| Interface | USB |
| Length | 192mm |
| Mount | Desktop |
| RPM | 5400RPM |
| Weight | 1kg |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 47672 to view detailed technical specifications.
No datasheet is available for this part.
