Verbatim 52016 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 90.5mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 118.2mm |
| Luminous Flux | 580lm |
| Luminous Intensity | 1000cd |
| Material | Copper |
| Operating Supply Voltage | 240V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.