Verbatim 52017 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 108.5mm |
| Length | 131.4mm |
| Luminous Intensity | 1650cd |
| Mount | Screw |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
