Verbatim 52028 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Luminous Intensity | 1100cd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
