Verbatim 52040 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 50mm |
| Length | 63mm |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
