Verbatim 52041 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 50mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 81.7mm |
| Luminous Intensity | 720cd |
| Material | Copper |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Voltage Rating | 240V |
| Width | 12.1mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
