LED BULB, CLASSIC A, E27 6.5W, W.WHITE; Lamp Base Type:Edison Screw / E27; LED Colour:Warm White; Bulb Size:60mm; Power Rating:6.5W; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:30000h; Supply Voltage:240V; Current ;RoHS Compliant: Yes
MountingScrew
Quick Jump:
Technical Specifications
Verbatim 52130 technical specifications.
General
Color
White
Correlated Color Temperature (CCT)
3000K
Mount
Screw
Operating Supply Voltage
240V
Reach SVHC Compliant
Unknown
Compliance
RoHS
Compliant
Datasheet
Verbatim 52130 Datasheet
Download the complete datasheet for Verbatim 52130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.