Verbatim 52139 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Intensity | 750cd |
| Mount | Screw |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.