Verbatim 52140 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Luminous Intensity | 20cd |
| Mount | Screw |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.