Verbatim 52142 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Intensity | 1080cd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52142 to view detailed technical specifications.
No datasheet is available for this part.