Verbatim 52211 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 420lm |
| Luminous Intensity | 460cd |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
