Verbatim 52220 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 60mm |
| Length | 122mm |
| Luminous Flux | 480lm |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Outside Diameter | 60mm |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 220° |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
