Verbatim 52224 technical specifications.
| Correlated Color Temperature (CCT) | 2900K |
| Diameter | 50mm |
| Length | 50mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Verbatim 52224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.