Vermason 030-0005 technical specifications.
| Color | Black |
| Length | 12mm |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason 030-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.