Vermason 200260 technical specifications.
| Airflow | 300CFM |
| Color | White |
| Depth | 94cm |
| Height | 8.9cm |
| Operating Supply Voltage | 220V |
| Reach SVHC Compliant | No |
| Weight | 4.54kg |
| Width | 16.5cm |
| RoHS | Compliant |
Download the complete datasheet for Vermason 200260 to view detailed technical specifications.
No datasheet is available for this part.