Vermason 222545 technical specifications.
| Height | 33mm |
| Reach SVHC Compliant | No |
| Resistance | 750000R |
| DC Rated Voltage | 24V |
| Weight | 300g |
| Width | 91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason 222545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.