Vermason 222547 technical specifications.
| Height | 96mm |
| Reach SVHC Compliant | No |
| Weight | 100g |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason 222547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.