Vermason 222635 technical specifications.
| Height | 5.3cm |
| Reach SVHC Compliant | No |
| Weight | 5.4lb |
| Width | 305mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason 222635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.