Vermason 228116 technical specifications.
| Length | 1.2m |
| Mount | External |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Thickness | 2mm |
| Width | 0.6m |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason 228116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.