Vermason 228151 technical specifications.
| Length | 900mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 2mm |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason 228151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.