Vermason 228261 technical specifications.
| Length | 10m |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Thickness | 2mm |
| Width | 1.22m |
| RoHS | Compliant |
Download the complete datasheet for Vermason 228261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
