Vermason BA92H technical specifications.
| Color | Clear |
| Height | 285mm |
| Reach SVHC Compliant | No |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Vermason BA92H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.