Vermason BB4GJ technical specifications.
| Package/Case | Metal |
| Height | 8inch |
| Length | 8inch |
| Reach SVHC Compliant | Yes |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason BB4GJ to view detailed technical specifications.
No datasheet is available for this part.