Vermason BP3KMF technical specifications.
| Color | Black |
| Height | 355mm |
| Length | 14inch |
| Material | Polyethylene |
| Reach SVHC Compliant | Yes |
| Resistance | 100000R |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason BP3KMF to view detailed technical specifications.
No datasheet is available for this part.