Vermason J08015 technical specifications.
| Color | Black |
| Length | 3.3m |
| Reach SVHC Compliant | Yes |
| Termination | Stud |
| Thickness | 1.5mm |
| Width | 1.1m |
| RoHS | Compliant |
Download the complete datasheet for Vermason J08015 to view detailed technical specifications.
No datasheet is available for this part.