LINK CORD, 0.70M; Lead Length: 0.7m; Colour: Black; Terminal Type: Stud ; RoHS Compliant: NA
Vermason J4923NR technical specifications.
| Color | Black |
| Lead Length | 0.7m |
| Reach SVHC Compliant | Yes |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason J4923NR to view detailed technical specifications.
No datasheet is available for this part.