Vermason J6603 technical specifications.
| Color | Yellow |
| Material | ABS |
| Reach SVHC Compliant | Yes |
| Resistance | 1000000R |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Vermason J6603 to view detailed technical specifications.
No datasheet is available for this part.